Onsemi CAT22C10WI20 technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Data Bus Width | 4b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT22C10WI20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.