Onsemi CAT24C01BWI-1.8 technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C01BWI-1.8 to view detailed technical specifications.
No datasheet is available for this part.