The CAT24C01BYA from Onsemi is a 1Kb 2-Wire serial EEPROM with an access time of 3500ns and a maximum frequency of 100kHz. It operates over a temperature range of -40°C to 105°C and is supplied with a maximum voltage of 6V. The device is available in a TSSOP package and is compliant with RoHS regulations.
Onsemi CAT24C01BYA technical specifications.
| Access Time | 3500ns |
| Package/Case | TSSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C01BYA to view detailed technical specifications.
No datasheet is available for this part.