
The CAT24C02WIG is a 2Kb EEPROM memory device with I2C interface, organized as 256X8. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V. The device is packaged in a SOIC package and is suitable for surface mount applications. The CAT24C02WIG has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
Onsemi CAT24C02WIG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02WIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
