
Onsemi CAT24C02ZI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 2Kb |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C02ZI-G to view detailed technical specifications.
No datasheet is available for this part.