
Onsemi CAT24C128YIGT3 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 16384 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C128YIGT3 to view detailed technical specifications.
No datasheet is available for this part.
