Onsemi CAT24C32WIGT3 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C32WIGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.