Onsemi CAT24FC02YI-TE13 technical specifications.
| Access Time-Max | 3.5us |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24FC02YI-TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.