Onsemi CAT24FC256WI18 technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT24FC256WI18 to view detailed technical specifications.
No datasheet is available for this part.