The CAT24WC04Z is a 4Kb 2-Wire serial EEPROM from Onsemi. It operates at a maximum frequency of 100kHz and has a maximum supply voltage of 5.5V. The device is packaged in MSOP and is RoHS compliant. It has a memory organization of 512 x 8 and a packaging quantity of 100 units in rail/Tube packaging. The device is rated for operation between 0°C and 70°C.
Onsemi CAT24WC04Z technical specifications.
| Access Time | 10ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Organization | 512 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24WC04Z to view detailed technical specifications.
No datasheet is available for this part.