EEPROM (512x8) 4k 1.8-6.0
Onsemi CAT24WC05RI-1.8TE13 technical specifications.
| Access Time | 10ms |
| Package/Case | MSOP |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Organization | 512 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT24WC05RI-1.8TE13 to view detailed technical specifications.
No datasheet is available for this part.