The CAT24WC16J-1.8 is a 16Kb I2C EEPROM from Onsemi, featuring an access time of 3500ns and a maximum frequency of 100kHz. It operates over a temperature range of 0°C to 70°C and is available in a SOIC package. The device has a memory size of 16Kb and is organized in 256 x 8 bits. It can be supplied with a voltage between 1.8V and 5.5V.
Onsemi CAT24WC16J-1.8 technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | I2C |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT24WC16J-1.8 to view detailed technical specifications.
No datasheet is available for this part.
