
The CAT25010VIG is a 1Kb SPI serial EEPROM from Onsemi, packaged in a SOIC-5 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum access time of 2us and a maximum frequency of 10MHz. It is lead free and compliant with surface mount technology.
Onsemi CAT25010VIG technical specifications.
| Access Time-Max | 2us |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Reach SVHC Compliant | No |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25010VIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.