Onsemi CAT25040VI-1.8 technical specifications.
| Access Time | 5ms |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5.5V |
| Organization | 512 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25040VI-1.8 to view detailed technical specifications.
No datasheet is available for this part.