Onsemi CAT25640VIG technical specifications.
| Access Time | 75ns |
| Package/Case | SOIC |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25640VIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.