Onsemi CAT25C04S-1.8 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25C04S-1.8 to view detailed technical specifications.
No datasheet is available for this part.