
The CAT25C16SI-1.8TE13 is a 16Kb SPI serial flash memory from Onsemi. It has a maximum access time of 250ns and operates at frequencies up to 1MHz. The device is packaged in a SOIC N surface mount package and is suitable for use in temperatures ranging from -40°C to 85°C. It requires a supply voltage between 1.8V and 6V and draws a maximum supply current of 5mA. The device is not RoHS compliant.
Onsemi CAT25C16SI-1.8TE13 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC N |
| Density | 16Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25C16SI-1.8TE13 to view detailed technical specifications.
No datasheet is available for this part.