Onsemi CAT25C256K-TE13 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25C256K-TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.