Onsemi CAT25C256LIG technical specifications.
| Access Time | 250ns |
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 2MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25C256LIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.