Onsemi CAT28C16AG-90 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AG-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.