Onsemi CAT28C16AGI-20T technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AGI-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.