The CAT28C16AJ20 is a 16Kb parallel access memory with a 256x8 organization. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The memory is packaged in a SOIC package and is available in quantities of 30. It is suitable for use in a variety of applications where parallel access memory is required.
Onsemi CAT28C16AJ20 technical specifications.
| Access Time | 200ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AJ20 to view detailed technical specifications.
No datasheet is available for this part.