The CAT28C256P15 is a 256Kb parallel RAM memory device with an access time of 150ns. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. The device is packaged in a PDIP package, available in quantities of 13, and is supplied in rail or tube packaging.
Onsemi CAT28C256P15 technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C256P15 to view detailed technical specifications.
No datasheet is available for this part.