The CAT28C256PI15 is a 256Kb parallel RAM with an access time of 150ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a PDIP package and is available in quantities of 13. The CAT28C256PI15 is suitable for use in a variety of applications where high-speed data storage and retrieval are required.
Onsemi CAT28C256PI15 technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C256PI15 to view detailed technical specifications.
No datasheet is available for this part.