Onsemi CAT28C512GI-15 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C512GI-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
