
The CAT28C513GI12 is a 512Kb parallel memory device with an access time of 120ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a lead-free PLCC package and is compliant with RoHS regulations.
Onsemi CAT28C513GI12 technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C513GI12 to view detailed technical specifications.
No datasheet is available for this part.