
This 64Kb parallel access memory features an access time of 90ns and operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a SOIC package and is available in quantities of 27. The memory is suitable for use in applications where a high level of performance is required, and it can operate over a temperature range of 0°C to 70°C.
Onsemi CAT28C64BJ12 technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BJ12 to view detailed technical specifications.
No datasheet is available for this part.
