Onsemi CAT28C64BKI12 technical specifications.
| Access Time | 120ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C64BKI12 to view detailed technical specifications.
No datasheet is available for this part.
