
The CAT28C65BKI-90 is a 64Kb CMOS SRAM with a parallel interface and access time of 90ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOIC package and is available in quantities of 27. It is not RoHS compliant.
Onsemi CAT28C65BKI-90 technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C65BKI-90 to view detailed technical specifications.
No datasheet is available for this part.
