
The CAT28C65BP-90 is a 64Kb parallel access memory with an access time of 90ns. It is packaged in a PDIP package and is suitable for use in applications with temperatures ranging from 0°C to 70°C. The memory operates within a supply voltage range of 4.5V to 5.5V. It is available in packaging quantities of 13 and is packaged in rail or tube packaging.
Onsemi CAT28C65BP-90 technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C65BP-90 to view detailed technical specifications.
No datasheet is available for this part.