Onsemi CAT28F001G-12 technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001G-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.