The CAT28F001GI12T is a 1Mb NOR FLASH memory device from Onsemi, featuring a parallel interface and asynchronous operation. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is packaged in a lead-free PLCC package, suitable for surface mount applications. With a memory size of 1Mb and a word size of 8 bits, this device is designed for high-density storage applications.
Onsemi CAT28F001GI12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001GI12T to view detailed technical specifications.
No datasheet is available for this part.