Onsemi CAT28F001HI-90H technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001HI-90H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
