
The CAT28F001L-90T is a 1Mb NOR flash memory device with a 17-bit address bus and an 8-bit data bus. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply voltage of 5V. The device is packaged in a PDIP package and is compliant with RoHS regulations. It has an access time of 90ns and a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Onsemi CAT28F001L-90T technical specifications.
| Access Time | 90ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001L-90T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
