This 1Mb NOR flash memory device operates at 5V with a maximum supply voltage of 5.5V and a supply current of 30mA. It features a parallel interface and is packaged in a PLCC package, suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, making it suitable for a wide range of operating conditions. The memory is RoHS compliant and lead-free.
Onsemi CAT28F010GI-90 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F010GI-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
