This 1Mb NOR flash memory features an 8-bit parallel interface and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a TSOP package and is designed to withstand temperatures between 0°C and 70°C. The memory size is 1Mb, and it is part of the CAT28F series.
Onsemi CAT28F010T12 technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F010T12 to view detailed technical specifications.
No datasheet is available for this part.