
Onsemi CAT28F020G-90T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020G-90T to view detailed technical specifications.
No datasheet is available for this part.
