This 2Mb NOR memory features a parallel interface with an 8-bit data bus and operates within a temperature range of 0°C to 70°C. The maximum supply voltage is 5.5V, while the minimum supply voltage is 4.5V. The memory is packaged in a PDIP case, available in quantities of 11, and is supplied in rail/Tube packaging.
Onsemi CAT28F020P90 technical specifications.
| Access Time | 90ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F020P90 to view detailed technical specifications.
No datasheet is available for this part.