Onsemi CAT28F020PI15 technical specifications.
| Package/Case | DIP |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Supply Current | 30mA |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F020PI15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.