
The CAT28F020PI90 is a 2Mb NOR flash memory device from Onsemi. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a supply current of 30mA. The memory is packaged in a PDIP package and is mounted through a hole. The operating temperature range is from -40°C to 85°C. The device is designed for asynchronous operation and has a word size of 8 bits and a data bus width of 8 bits.
Onsemi CAT28F020PI90 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 18b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CAT28F |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F020PI90 to view detailed technical specifications.
No datasheet is available for this part.