
The CAT28F512GI-90T is a 16-bit parallel NOR flash memory from Onsemi, featuring 512Kb of density and an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, drawing a current of up to 30mA. The device is packaged in a lead-free PLCC package and is RoHS compliant.
Onsemi CAT28F512GI-90T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F512GI-90T to view detailed technical specifications.
No datasheet is available for this part.
