
This NOR flash memory device features a 16-bit parallel interface and a density of 512Kb. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 30mA. The device is packaged in a through-hole PDIP package and is rated for operation between 0°C and 70°C. It supports asynchronous access with a maximum access time of 90ns.
Onsemi CAT28F512P90 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 16b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Series | CAT28F |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F512P90 to view detailed technical specifications.
No datasheet is available for this part.
