Onsemi CAT28LV256H13I-25T technical specifications.
| Access Time | 250ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV256H13I-25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.