Onsemi CAT28LV256NA25 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV256NA25 to view detailed technical specifications.
No datasheet is available for this part.