Onsemi CAT28LV64T1320 technical specifications.
| Access Time | 200ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28LV64T1320 to view detailed technical specifications.
No datasheet is available for this part.