The CAT28LV65GI20 is a 64Kb non-volatile EEPROM from Onsemi, operating at a supply voltage of 3.3V. It features a 200ns access time and is packaged in a PLCC package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a rail or tube packaging format.
Onsemi CAT28LV65GI20 technical specifications.
| Access Time | 200ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV65GI20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.