
The CAT37TDI-T2 is a single-output boost converter from Onsemi, featuring a maximum operating frequency of 1.6MHz. It is packaged in a surface-mount SOT-23-5 package, suitable for use in temperatures ranging from -40°C to 85°C. The converter is available on a cut tape reel, containing a single unit per package.
Onsemi CAT37TDI-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 1.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT37TDI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.