Onsemi CAT4016HV6T2 technical specifications.
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 44mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4016HV6T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.