The CAT5111SI10 is a 10kR voltage regulator from Onsemi, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.5V and 6V. The device has a low supply current of 200uA and is available in quantities of 100 per rail or tube packaging.
Onsemi CAT5111SI10 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Supply Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5111SI10 to view detailed technical specifications.
No datasheet is available for this part.