Onsemi CAT5111ZI-00-GT3 technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 200uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111ZI-00-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
